837-020-556-208

Heilind Number:EDA837-020-556-208
Manufacturer:EDAC
Manufacturer Number:837-020-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-556-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, offer seamless connection across 20 positions. Its straight mount orientation simplifies installation on PCBs, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability in even the harshest environments. Upgrade your connectivity solutions with this essential component.