837-020-556-212

Heilind Number:EDA837-020-556-212
Manufacturer:EDAC
Manufacturer Number:837-020-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in high-temperature environments. With two rows of 20 positions each, it offers ample connectivity options for your application. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Engineered for seamless integration, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105°C, making it suitable for a wide range of industrial and commercial settings. Upgrade your board-to-board connections with this essential component.