837-020-556-803

Heilind Number:EDA837-020-556-803
Manufacturer:EDAC
Manufacturer Number:837-020-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-556-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring a secure and efficient connection. With a 3 A amperage rating and a wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Its two-row design, with a pitch of .156 in and row spacing of .2 in, offers 20 positions for seamless board-to-board connectivity. The straight mount orientation makes installation easy and convenient. Trust in this connector for dependable and robust connections in demanding environments.