837-020-556-804

Heilind Number:EDA837-020-556-804
Manufacturer:EDAC
Manufacturer Number:837-020-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-556-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, it offers reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, ensuring seamless integration into your circuit board layout. Engineered for versatility, this connector supports straight mounting orientation. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.