837-020-556-808

Heilind Number:EDA837-020-556-808
Manufacturer:EDAC
Manufacturer Number:837-020-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-556-808

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts, it offers excellent conductivity and stability. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Boasting 20 positions and a 3A amperage rating, it accommodates high-density PCB layouts with ease. With an operating temperature range of -40 to 105°C, it guarantees reliable functionality even in extreme conditions. Ideal for various applications, this connector is a valuable addition to any electronics project.