837-020-556-812

Heilind Number:EDA837-020-556-812
Manufacturer:EDAC
Manufacturer Number:837-020-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-556-812

Detailed Description

Introducing our high-temperature Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in various applications. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission with minimal interference. The straight mount orientation and 20 positions allow for easy and secure installation on PCBs. Operating flawlessly in extreme environments, with a wide temperature range of -40 to 105°C, it's ideal for use in industrial and automotive settings. Trust in this connector for high-performance connectivity in your electronic designs.