837-020-558-101

Heilind Number:EDA837-020-558-101
Manufacturer:EDAC
Manufacturer Number:837-020-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 20 positions, ensuring seamless board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides reliability in even the most demanding environments. Copper alloy contacts, rated for 3A, guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for space-saving installation. Operating between -40 to 105°C, it maintains functionality in extreme temperatures. Perfect for various applications, from industrial machinery to telecommunications equipment, this connector is a versatile solution for your PCB connection needs. Trust in its quality and performance to keep your systems running smoothly.