837-020-558-102

Heilind Number:EDA837-020-558-102
Manufacturer:EDAC
Manufacturer Number:837-020-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-102

Detailed Description

Enhance your circuit board connectivity with this high temp card edge connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 20 positions, it offers seamless integration for your PCB setup. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connection game with this essential component.