837-020-558-103

Heilind Number:EDA837-020-558-103
Manufacturer:EDAC
Manufacturer Number:837-020-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, a must-have component for seamless PCB connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity. Boasting a single row configuration with 20 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation and high operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in our connector for efficient and secure board-to-board connections.