837-020-558-107

Heilind Number:EDA837-020-558-107
Manufacturer:EDAC
Manufacturer Number:837-020-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The 20-position connector boasts Copper Alloy contacts, offering reliable power transmission with a 3A amperage rating. Its .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. With a right-angle mount orientation, it facilitates convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic applications. Explore our wide range of connectors for all your PCB connectivity needs.