837-020-558-108

Heilind Number:EDA837-020-558-108
Manufacturer:EDAC
Manufacturer Number:837-020-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-108

Detailed Description

Enhance your circuit connections with this High-Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features 20 positions in a single row layout. The reliable copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your PCB connectivity needs. Explore more in our extensive range of connectors for seamless board-to-board connections.