837-020-558-112

Heilind Number:EDA837-020-558-112
Manufacturer:EDAC
Manufacturer Number:837-020-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance even under extreme conditions. With a pitch of .156 inches and 20 positions in a single row, it offers seamless integration for your PCB assembly. The right-angle mount orientation allows for space-saving installation, while a wide operating temperature range of -40 to 105°C further enhances versatility. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.