837-020-558-201

Heilind Number:EDA837-020-558-201
Manufacturer:EDAC
Manufacturer Number:837-020-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this two-row connector ensures secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Featuring a right-angle mount orientation and accommodating 20 positions, it's perfect for space-saving board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees robust functionality for your electronic applications. Upgrade your setup with this essential component for optimized performance and longevity.