837-020-558-203

Heilind Number:EDA837-020-558-203
Manufacturer:EDAC
Manufacturer Number:837-020-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission. With a 3 A amperage rating and operating temperature range of -40 to 105°C, it offers robust functionality in various applications. This two-row connector with a pitch of .156 in and row spacing of .2 in accommodates 20 positions, facilitating secure board-to-board connections. Its right-angle mount orientation further enhances versatility. Ideal for demanding industrial environments, this connector guarantees dependable performance.