837-020-558-204

Heilind Number:EDA837-020-558-204
Manufacturer:EDAC
Manufacturer Number:837-020-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-204

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide secure and efficient connections for up to 20 positions. Its right-angle mount orientation offers versatility in installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications, making it an essential component in your PCB setup.