837-020-558-212

Heilind Number:EDA837-020-558-212
Manufacturer:EDAC
Manufacturer Number:837-020-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High-Temperature Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance even in harsh conditions. With 20 positions spread across 2 rows and a pitch of .156 inches, it offers versatile connectivity options for your PCBs. The right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Upgrade your connectivity solutions with this robust and efficient component.