837-020-558-603

Heilind Number:EDA837-020-558-603
Manufacturer:EDAC
Manufacturer Number:837-020-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-603

Detailed Description

Enhance connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and 20 positions, it offers seamless integration for your PCB setups. The right-angle mount orientation facilitates convenient installation, while a pitch of .156 in and row spacing of .2 in guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient and durable board-to-board connections in various applications. Elevate your connectivity standards with this essential component.