837-020-558-607

Heilind Number:EDA837-020-558-607
Manufacturer:EDAC
Manufacturer Number:837-020-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-607

Detailed Description

Upgrade your high-temperature PCB connections with our reliable Card Edge Connector. Designed for seamless integration, this connector features a single row of 20 positions with a pitch of .156 inches, ensuring optimal performance. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability in extreme environments, while the Copper Alloy contact material allows for efficient power transmission at up to 3A. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this green connector is perfect for demanding applications. Trust in its quality and precision for seamless board-to-board connections.