837-020-558-612

Heilind Number:EDA837-020-558-612
Manufacturer:EDAC
Manufacturer Number:837-020-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-612

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and a pitch of .156 inches, it offers precise and secure connections for your PCBs. The contact material, a high-quality Copper Alloy, ensures reliable conductivity even in high-temperature situations. With 20 positions, this connector is perfect for various applications. Its right-angle mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector for efficient and durable board-to-board PCB connections.