837-020-558-802

Heilind Number:EDA837-020-558-802
Manufacturer:EDAC
Manufacturer Number:837-020-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-802

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, each capable of carrying 3 A of current, this connector offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 20 positions available for seamless integration. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for a variety of applications. Trust in this connector for robust and dependable connectivity in your electronic designs.