837-020-558-804

Heilind Number:EDA837-020-558-804
Manufacturer:EDAC
Manufacturer Number:837-020-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-804

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also packs a punch with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With two rows and 20 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission. Its right-angle mount orientation makes for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Explore our range of connectors for seamless board-to-board PCB connections.