837-020-558-807

Heilind Number:EDA837-020-558-807
Manufacturer:EDAC
Manufacturer Number:837-020-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-807

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector. Designed for optimal performance, it features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in a variety of environments. With a double-row configuration and 20 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand situations. Upgrade your system with this essential component for seamless board-to-board connections.