837-020-558-808

Heilind Number:EDA837-020-558-808
Manufacturer:EDAC
Manufacturer Number:837-020-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sleek and functional design. With a current rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and flame resistance. Equipped with two rows and a pitch of .156 inches, it provides ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation and 20 positions make it perfect for various board-to-board connections. Operating smoothly in a wide temperature range, from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our full range of PCB connectors for even more connectivity solutions.