837-020-559-107

Heilind Number:EDA837-020-559-107
Manufacturer:EDAC
Manufacturer Number:837-020-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability even in high-temperature settings, while the Copper Alloy contact material guarantees efficient power transmission. With a single row layout and 20 positions, it offers seamless integration onto your PCB. The right-angle mount orientation allows for convenient installation, and with a pitch of .156 inches and row spacing of .2 inches, it ensures precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Upgrade your setup today with this essential piece of hardware.