837-020-559-108

Heilind Number:EDA837-020-559-108
Manufacturer:EDAC
Manufacturer Number:837-020-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-108

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, it ensures efficient power transmission, while its Copper Alloy contacts guarantee low resistance and optimal signal integrity. Featuring a single row layout with 20 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity. The right-angle mount orientation adds flexibility to your assembly, making it ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Elevate your connectivity solutions with this high-performance component, a standout in our extensive range of PCB connectors.