837-020-559-203

Heilind Number:EDA837-020-559-203
Manufacturer:EDAC
Manufacturer Number:837-020-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual distinction, while its robust construction ensures reliable operation. With a current rating of 3 A, it delivers efficient power transmission for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making it ideal for industrial applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers secure and stable connections on your PCB. With a total of 20 positions, this connector is perfect for accommodating multiple signals. Its right angle mount orientation and compact design allow for space-saving installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Explore our wide range of products, including connectors, PCB connectors, and board-to-board PCB connectors, to find the perfect match for your project.