837-020-559-208

Heilind Number:EDA837-020-559-208
Manufacturer:EDAC
Manufacturer Number:837-020-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features 20 positions and a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and high conductivity copper alloy contacts. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable functionality in even the most demanding environments. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for various applications. Trust in this connector for efficient and secure PCB connectivity.