837-020-559-602

Heilind Number:EDA837-020-559-602
Manufacturer:EDAC
Manufacturer Number:837-020-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-602

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, this connector is built to withstand high temperatures and meet stringent safety standards. With a single row of 20 copper alloy contacts spaced at .156 inches, it offers efficient connectivity for your PCB applications. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various settings. Trust in the durability and precision of this connector for seamless board-to-board connections in your projects.