837-020-559-603

Heilind Number:EDA837-020-559-603
Manufacturer:EDAC
Manufacturer Number:837-020-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-603

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power delivery. With a compact form factor and a right-angle mount orientation, it's perfect for space-constrained applications. The 20-position, single-row design offers efficient connectivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Upgrade your PCB setups with this essential component for optimal performance and longevity.