837-020-559-604

Heilind Number:EDA837-020-559-604
Manufacturer:EDAC
Manufacturer Number:837-020-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-604

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring compliance with stringent safety standards. With a single row layout and 20 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, this connector can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial settings. Trust in its robust construction and high amperage capacity of 3A for uninterrupted performance. Explore our diverse range of connectors and elevate your connectivity solutions today.