837-020-559-607

Heilind Number:EDA837-020-559-607
Manufacturer:EDAC
Manufacturer Number:837-020-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-607

Detailed Description

Upgrade your electronic connection with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row of 20 positions with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for seamless integration into your PCB layout. Crafted with a UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance even in high-temperature environments ranging from -40 to 105 °C. Perfect for various applications, this green connector is a must-have in your electronic toolkit.