837-020-559-612

Heilind Number:EDA837-020-559-612
Manufacturer:EDAC
Manufacturer Number:837-020-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-612

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimum performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and copper alloy contact material, it ensures reliable signal transmission. The .156" pitch and .2" row spacing accommodate seamless integration onto your board, offering 20 positions for versatile connectivity options. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our full range of connectors to meet all your PCB connectivity needs seamlessly.