837-020-559-802

Heilind Number:EDA837-020-559-802
Manufacturer:EDAC
Manufacturer Number:837-020-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the copper alloy contacts provide efficient power transmission. With a double-row configuration and 20 positions, this connector offers ample connectivity options. Featuring a right-angle mount orientation and a pitch of .156 inches, it allows for easy integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require high temperature tolerance. Upgrade your design with this essential component for seamless board-to-board connections.