837-020-559-803

Heilind Number:EDA837-020-559-803
Manufacturer:EDAC
Manufacturer Number:837-020-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With a double-row configuration and 20 positions, it ensures secure and reliable connectivity for your electronic components. Its right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in extreme conditions. Elevate your PCB assembly with this essential component that meets the highest standards of quality and reliability.