837-020-559-804

Heilind Number:EDA837-020-559-804
Manufacturer:EDAC
Manufacturer Number:837-020-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double row configuration and twenty positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-constrained applications, its right-angle mount orientation saves valuable board space. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and longevity, making it an essential component for your PCB projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.