837-020-559-807

Heilind Number:EDA837-020-559-807
Manufacturer:EDAC
Manufacturer Number:837-020-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable Green housing made of UL 94V-0 Diallyl Phthalate. With a double row configuration and twenty positions, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability and performance are paramount. Experience seamless board-to-board connectivity with our top-of-the-line Card Edge Connector.