837-020-559-812

Heilind Number:EDA837-020-559-812
Manufacturer:EDAC
Manufacturer Number:837-020-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the dual-row configuration offers enhanced connectivity. At a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your board. With 20 positions and right-angle mount orientation, it provides versatility in various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Upgrade your connectivity solution today with this high-performance Card Edge Connector.