837-020-560-212

Heilind Number:EDA837-020-560-212
Manufacturer:EDAC
Manufacturer Number:837-020-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-560-212

Detailed Description

Experience the reliable connectivity of our High Temp Card Edge Connector, designed for maximum performance in demanding environments. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and stability, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .156 inches and two rows of 20 positions, this connector offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is key. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in our connector for high-speed, high-quality board-to-board connections that meet your exacting standards.