837-020-560-802

Heilind Number:EDA837-020-560-802
Manufacturer:EDAC
Manufacturer Number:837-020-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-560-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a copper alloy contact material and a 3A amperage capacity, it guarantees efficient power transmission. Featuring two rows with 20 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining a compact footprint. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a perfect choice for industrial and commercial applications. Trust in its quality and durability to meet your connectivity needs seamlessly.