837-020-560-803

Heilind Number:EDA837-020-560-803
Manufacturer:EDAC
Manufacturer Number:837-020-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-560-803

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Engineered for reliability in demanding environments, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 20 positions available. Designed for straight mounting orientation, it offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Explore its full potential in our PCB Connectors collection.