837-020-560-804

Heilind Number:EDA837-020-560-804
Manufacturer:EDAC
Manufacturer Number:837-020-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-020-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-020-560-804

Detailed Description

Enhance connectivity within your electronic systems with our High Temperature Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring superior performance even in challenging environments. With two rows and twenty positions, it offers ample connectivity options for your PCBs. The contact material, a robust Copper Alloy, guarantees secure and efficient transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for seamless board-to-board connections that withstand the test of time.