837-021-500-101

Heilind Number:EDA837-021-500-101
Manufacturer:EDAC
Manufacturer Number:837-021-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-500-101

Detailed Description

Enhance connectivity with our high-temp card edge connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and performance in extreme conditions, with an operating temperature range of -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers precise alignment for efficient signal transmission. The 21 positions, each equipped with copper alloy contacts, guarantee reliable power delivery, rated for up to 3 A. Incorporating straight mount orientation and a row spacing of .2 inches, this connector facilitates convenient board-to-board connections. Ideal for a wide range of applications, it belongs to our comprehensive lineup of PCB connectors, meeting the highest industry standards for quality and performance. Elevate your connectivity solutions with this essential component.