837-021-520-102

Heilind Number:EDA837-021-520-102
Manufacturer:EDAC
Manufacturer Number:837-021-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-520-102

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With 21 positions in a single row and a pitch of .156 inches, it offers seamless connectivity on your PCB. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.