837-021-520-104

Heilind Number:EDA837-021-520-104
Manufacturer:EDAC
Manufacturer Number:837-021-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 21 positions, perfect for streamlined connections. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in high-temperature environments, operating flawlessly between -40 and 105 °C. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 in and row spacing of .2 in offer precise alignment. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your board-to-board PCB connectivity needs. Elevate your setup with this essential component, ensuring seamless data transmission and power delivery.