837-021-520-112

Heilind Number:EDA837-021-520-112
Manufacturer:EDAC
Manufacturer Number:837-021-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-520-112

Detailed Description

Enhance your electronics assembly with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 21 positions, ideal for seamless PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it ensures efficient power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector to deliver consistent connectivity and durability, meeting the highest industry standards.