837-021-520-603

Heilind Number:EDA837-021-520-603
Manufacturer:EDAC
Manufacturer Number:837-021-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-520-603

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and safety. With a single row design and 21 contact positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contacts guarantee reliable conductivity, even in challenging environments. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity solutions with this essential component.