837-021-520-604

Heilind Number:EDA837-021-520-604
Manufacturer:EDAC
Manufacturer Number:837-021-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-520-604

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant Green color stands out for easy identification, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation. With a single row layout, it features 21 positions for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transfer, supporting an amperage of 3A. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.