837-021-520-607

Heilind Number:EDA837-021-520-607
Manufacturer:EDAC
Manufacturer Number:837-021-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-520-607

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 21 positions, with a pitch of .156 inches and row spacing of .2 inches. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced durability, while the contacts are made of Copper Alloy for optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Its straight mount orientation ensures easy installation, making it a valuable component in your PCB connectivity setup. Trust in its quality to deliver consistent and efficient performance.