837-021-520-608

Heilind Number:EDA837-021-520-608
Manufacturer:EDAC
Manufacturer Number:837-021-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-520-608

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability in demanding environments, this connector features a single row of 21 positions, with a pitch of .156 inches for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Trust in its 3A amperage rating for efficient power transmission. Ideal for a wide range of applications, this green connector ensures secure and stable board-to-board connections. Elevate your electronic designs with this essential component.