837-021-521-101

Heilind Number:EDA837-021-521-101
Manufacturer:EDAC
Manufacturer Number:837-021-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-021-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-021-521-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 21 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety in even the most extreme operating conditions, with an impressive temperature range of -40 to 105 °C. The copper alloy contact material and a pitch of .156 inches deliver reliable conductivity, while the .2-inch row spacing and straight mount orientation simplify installation. Elevate your connectivity solutions with this essential component for any project in need of efficient and robust PCB connections.